


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | 0℃~+85℃@(Ta) | |
| Type | Bridge/Converter | |
| Data Rate | 3.4Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Video format detection、Link equalization and compensation | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN75DP139RGZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | 0℃~+85℃@(Ta) | |
| Type | Bridge/Converter | |
| Data Rate | 3.4Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Video format detection、Link equalization and compensation | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN75DP139RGZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN75DP139RGZR datasheets or manufacturer documentation.
Datasheet: SN75DP139RGZR Datasheet (PDF)
The SN75DP139RGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.