Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC3710T
UC3710T - 1
UC3710T - 2
UC3710T - 3
Extended1/3
* Images are for reference only
UC3710T
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3710T
JLCPCB Part #
C2870718
Package
TO-220-5
Description
0℃~+70℃ 1 15ns 20ns 4.7V~18V 6A 6A MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Thermal shutdown protection TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageTO-220-5
Operating Temperature0℃~+70℃
Current - Output High(IOH)6A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Fall Time15ns
Rise Time20ns
Input Logic Level - High2V
Voltage - Supply4.7V~18V
FeaturesEnable shutdown、Over temperature protection
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC3710T
UC3710T

* Images are for reference only

UC3710T

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3710T
JLCPCB Part #
C2870718
Package
TO-220-5
Description
0℃~+70℃ 1 15ns 20ns 4.7V~18V 6A 6A MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Thermal shutdown protection TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3710T

* Images are for reference only

UC3710T
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3710T
JLCPCB Part #
C2870718
Package
TO-220-5
Description
0℃~+70℃ 1 15ns 20ns 4.7V~18V 6A 6A MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Thermal shutdown protection TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3710T Specifications

UC3710T technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageTO-220-5
Operating Temperature0℃~+70℃
Current - Output High(IOH)6A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Fall Time15ns
Rise Time20ns
Input Logic Level - High2V
Voltage - Supply4.7V~18V
FeaturesEnable shutdown、Over temperature protection
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3710T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3710T Documents

UC3710T datasheets or manufacturer documentation.

Datasheet: UC3710T Datasheet (PDF)

UC3710T Schematic Symbol & PCB Footprint

The UC3710T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.