Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7101QP
TPS7101QP - 1
TPS7101QP - 2
TPS7101QP - 3
Extended1/3
* Images are for reference only
TPS7101QP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS7101QP
JLCPCB Part #
C2870656
Package
PDIP-8
Description
-40℃~+125℃@(Tj) 1 1.2V~9.75V 10V 285uA 400mV@(500mA) 500mA 59dB@(120Hz) 95uVrms Adjustable PG Pin Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackagePDIP-8
Power Supply Rejection Ratio (PSRR)59dB@(120Hz)
standby current285uA
Operating Temperature-40℃~+125℃@(Tj)
Noise95uVrms
Output TypeAdjustable
Voltage - Supply10V
Output Current500mA
FeaturesThermal shutdown、Enable control、Operating status indication
Output ConfigurationPositive
Output Voltage1.2V~9.75V
Voltage Dropout400mV@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7101QP
TPS7101QP

* Images are for reference only

TPS7101QP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7101QP
JLCPCB Part #
C2870656
Package
PDIP-8
Description
-40℃~+125℃@(Tj) 1 1.2V~9.75V 10V 285uA 400mV@(500mA) 500mA 59dB@(120Hz) 95uVrms Adjustable PG Pin Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7101QP

* Images are for reference only

TPS7101QP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7101QP
JLCPCB Part #
C2870656
Package
PDIP-8
Description
-40℃~+125℃@(Tj) 1 1.2V~9.75V 10V 285uA 400mV@(500mA) 500mA 59dB@(120Hz) 95uVrms Adjustable PG Pin Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7101QP Specifications

TPS7101QP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackagePDIP-8
Power Supply Rejection Ratio (PSRR)59dB@(120Hz)
standby current285uA
Operating Temperature-40℃~+125℃@(Tj)
Noise95uVrms
Output TypeAdjustable
Voltage - Supply10V
Output Current500mA
FeaturesThermal shutdown、Enable control、Operating status indication
Output ConfigurationPositive
Output Voltage1.2V~9.75V
Voltage Dropout400mV@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS7101QP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS7101QP Documents

TPS7101QP datasheets or manufacturer documentation.

Datasheet: TPS7101QP Datasheet (PDF)

TPS7101QP Schematic Symbol & PCB Footprint

The TPS7101QP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.