



- Manufacturer
- MFR.Part #
- INA220BIDGST
- JLCPCB Part #
- C2870648
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃ 2 3V~5.5V 40us 6uA Current Sensor Open-drain VSSOP-10-0.5mm Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Voltages Monitored | 2 | |
| ChipType | Current Sensor | |
| Reset Timeout | 40us | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 6uA |

* Images are for reference only
INA220BIDGST
Extended- Manufacturer
- MFR.Part #
- INA220BIDGST
- JLCPCB Part #
- C2870648
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃ 2 3V~5.5V 40us 6uA Current Sensor Open-drain VSSOP-10-0.5mm Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- INA220BIDGST
- JLCPCB Part #
- C2870648
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃ 2 3V~5.5V 40us 6uA Current Sensor Open-drain VSSOP-10-0.5mm Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA220BIDGST Specifications
INA220BIDGST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Voltages Monitored | 2 | |
| ChipType | Current Sensor | |
| Reset Timeout | 40us | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 6uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA220BIDGST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA220BIDGST Documents
INA220BIDGST datasheets or manufacturer documentation.
Datasheet: INA220BIDGST Datasheet (PDF)
INA220BIDGST Schematic Symbol & PCB Footprint
The INA220BIDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.