SN74ACT32N - 1
SN74ACT32N - 2
SN74ACT32N - 3
Extended1/3
* Images are for reference only
SN74ACT32N
Attributes
Value
Manufacturer
MFR.Part #
SN74ACT32N
JLCPCB Part #
C2870628
Package
PDIP-14
Description
-40℃~+85℃ 2 24mA 24mA 2V 2uA 3.76V、4.76V 4 4.5V~5.5V 440mV 74ACT Series 800mV 9ns@5V,50pF OR Gate TTL-compatible CMOS PDIP-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerTexas Instruments
PackagePDIP-14
Output Logic Level - Low440mV
Operating Temperature-40℃~+85℃
Propagation Delay9ns@5V,50pF
Output Logic Level - High3.76V、4.76V
Logic TypeOR Gate
Current - Output High(IOH)24mA
Input Logic Level - Low800mV
Input typeTTL-compatible CMOS
Series74ACT Series
Input Logic Level - High2V
Voltage - Supply4.5V~5.5V
Number of Gates4
Quiescent Current2uA
Inputs per Gates2
Current - Output Low(IOL)24mA