CD74HC4049NSR
Extended
* Images are for reference only
CD74HC4049NSR
Attributes
Value
Manufacturer
MFR.Part #
CD74HC4049NSR
JLCPCB Part #
C2870567
Package
SO-16
Description
-55℃~+125℃ 1 2V~6V 5.2mA 5.2mA 6 74HC Push-pull SO-16 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageSO-16
Operating Temperature-55℃~+125℃
Propagation Delay22ns@6V,50pF
Number of Bits per Element1
Voltage - Supply2V~6V
Channel TypeUnidirectional
Quiescent Current40uA
Current - Output High(IOH)5.2mA
FeaturesLevel shifting
Number of Elements6
Logic Family74HC
output typePush-pull
Current - Output Low(IOL)5.2mA