Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM84205EAB
TPSM84205EAB - 1
TPSM84205EAB - 2
TPSM84205EAB - 3
Extended1/3
* Images are for reference only
TPSM84205EAB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM84205EAB
JLCPCB Part #
C2870509
Package
SIP-3
Description
-40℃~+85℃ 1 1.5A 15mVp-p 400kHz 470uF 5V 7V~28V 90% Buck Overheat protection、Over Current Protection、Overvoltage protection ±3% SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSIP-3
Output Current(Max)1.5A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%
FunctionStep-down type
Capacitive Load(Max)470uF
Voltage - Supply7V~28V
Switching Frequency400kHz
FeaturesOverheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Ripple Noise15mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM84205EAB
TPSM84205EAB

* Images are for reference only

TPSM84205EAB

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM84205EAB
JLCPCB Part #
C2870509
Package
SIP-3
Description
-40℃~+85℃ 1 1.5A 15mVp-p 400kHz 470uF 5V 7V~28V 90% Buck Overheat protection、Over Current Protection、Overvoltage protection ±3% SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM84205EAB

* Images are for reference only

TPSM84205EAB
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM84205EAB
JLCPCB Part #
C2870509
Package
SIP-3
Description
-40℃~+85℃ 1 1.5A 15mVp-p 400kHz 470uF 5V 7V~28V 90% Buck Overheat protection、Over Current Protection、Overvoltage protection ±3% SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM84205EAB Specifications

TPSM84205EAB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSIP-3
Output Current(Max)1.5A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%
FunctionStep-down type
Capacitive Load(Max)470uF
Voltage - Supply7V~28V
Switching Frequency400kHz
FeaturesOverheat Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Ripple Noise15mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM84205EAB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM84205EAB Documents

TPSM84205EAB datasheets or manufacturer documentation.

Datasheet: TPSM84205EAB Datasheet (PDF)

TPSM84205EAB Schematic Symbol & PCB Footprint

The TPSM84205EAB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.