


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B2QFN-41 | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 91% | |
| Function | Step-down type | |
| Length | 16mm | |
| Capacitive Load(Max) | 700uF | |
| Voltage - Supply | 3.5V~36V | |
| Operating Temperature Range | -40℃~+105℃ | |
| Height | 4mm | |
| Switching Frequency | 500kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization | |
| Width | 10mm | |
| Output Voltage | 1V~20V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMZM33606RLXR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B2QFN-41 | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 91% | |
| Function | Step-down type | |
| Length | 16mm | |
| Capacitive Load(Max) | 700uF | |
| Voltage - Supply | 3.5V~36V | |
| Operating Temperature Range | -40℃~+105℃ | |
| Height | 4mm | |
| Switching Frequency | 500kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization | |
| Width | 10mm | |
| Output Voltage | 1V~20V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZM33606RLXR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMZM33606RLXR datasheets or manufacturer documentation.
Datasheet: LMZM33606RLXR Datasheet (PDF)
The LMZM33606RLXR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.