Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1101RGP
CC1101RGP
Extended
* Images are for reference only
CC1101RGP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC1101RGP
JLCPCB Part #
C2870211
Package
QFN-20-EP(4x4)
Description
-116dBm -40℃~+85℃ 1.8V~3.6V 12.3mA 12dBm 14.3mA 600Kbps ISM SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Sensitivity-116dBm
Data Rate600Kbps
Output Power12dBm
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current14.3mA
Current Of Transmitting12.3mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1101RGP
CC1101RGP

* Images are for reference only

CC1101RGP

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1101RGP
JLCPCB Part #
C2870211
Package
QFN-20-EP(4x4)
Description
-116dBm -40℃~+85℃ 1.8V~3.6V 12.3mA 12dBm 14.3mA 600Kbps ISM SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1101RGP

* Images are for reference only

CC1101RGP
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1101RGP
JLCPCB Part #
C2870211
Package
QFN-20-EP(4x4)
Description
-116dBm -40℃~+85℃ 1.8V~3.6V 12.3mA 12dBm 14.3mA 600Kbps ISM SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1101RGP Specifications

CC1101RGP technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Sensitivity-116dBm
Data Rate600Kbps
Output Power12dBm
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current14.3mA
Current Of Transmitting12.3mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1101RGP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC1101RGP Documents

CC1101RGP datasheets or manufacturer documentation.

Datasheet: CC1101RGP Datasheet (PDF)

CC1101RGP Schematic Symbol & PCB Footprint

The CC1101RGP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.