Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24707ARGRT
BQ24707ARGRT
Extended
* Images are for reference only
BQ24707ARGRT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24707ARGRT
JLCPCB Part #
C2870166
Package
VQFN-20-EP(3.5x3.5)
Description
0℃~+125℃ 1~4 2.5V 4.5V~24V 500uA 8.128A Charging IC Lithium Battery SMBus VQFN-20-EP(3.5x3.5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x3.5)
Supply Current (Iq)500uA
Operating Temperature0℃~+125℃
Type of BatteryLithium Battery
Charge Current - Max8.128A
Number of Cells1~4
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4.5V~24V
End-Off Voltage2.5V
FeaturesCharge termination、Programmable charging current、Soft start、Undervoltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection
InterfaceSMBus
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24707ARGRT
BQ24707ARGRT

* Images are for reference only

BQ24707ARGRT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24707ARGRT
JLCPCB Part #
C2870166
Package
VQFN-20-EP(3.5x3.5)
Description
0℃~+125℃ 1~4 2.5V 4.5V~24V 500uA 8.128A Charging IC Lithium Battery SMBus VQFN-20-EP(3.5x3.5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24707ARGRT

* Images are for reference only

BQ24707ARGRT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24707ARGRT
JLCPCB Part #
C2870166
Package
VQFN-20-EP(3.5x3.5)
Description
0℃~+125℃ 1~4 2.5V 4.5V~24V 500uA 8.128A Charging IC Lithium Battery SMBus VQFN-20-EP(3.5x3.5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24707ARGRT Specifications

BQ24707ARGRT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x3.5)
Supply Current (Iq)500uA
Operating Temperature0℃~+125℃
Type of BatteryLithium Battery
Charge Current - Max8.128A
Number of Cells1~4
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4.5V~24V
End-Off Voltage2.5V
FeaturesCharge termination、Programmable charging current、Soft start、Undervoltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection
InterfaceSMBus
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24707ARGRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24707ARGRT Documents

BQ24707ARGRT datasheets or manufacturer documentation.

Datasheet: BQ24707ARGRT Datasheet (PDF)

BQ24707ARGRT Schematic Symbol & PCB Footprint

The BQ24707ARGRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.