
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-28-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 18 | |
| Current - Output | 30mA | |
| Quiescent Current | 12mA | |
| Features | Programmable gain | |
| Single Supply | 9V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUF16821BIPWPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-28-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 18 | |
| Current - Output | 30mA | |
| Quiescent Current | 12mA | |
| Features | Programmable gain | |
| Single Supply | 9V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUF16821BIPWPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUF16821BIPWPR datasheets or manufacturer documentation.
Datasheet: BUF16821BIPWPR Datasheet (PDF)
The BUF16821BIPWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.