Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5124C1CQDBZT
TMAG5124C1CQDBZT
Extended
* Images are for reference only
TMAG5124C1CQDBZT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMAG5124C1CQDBZT
JLCPCB Part #
C2870073
Package
SOT-23
Description
-40℃~+125℃ 11mT 2.5V~38V 6.8mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points6.8mT
Voltage - Supply2.5V~38V
Output Current3.5mA
FeaturesReverse voltage protection
Operation Points11mT
Operating Current14.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5124C1CQDBZT
TMAG5124C1CQDBZT

* Images are for reference only

TMAG5124C1CQDBZT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5124C1CQDBZT
JLCPCB Part #
C2870073
Package
SOT-23
Description
-40℃~+125℃ 11mT 2.5V~38V 6.8mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5124C1CQDBZT

* Images are for reference only

TMAG5124C1CQDBZT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5124C1CQDBZT
JLCPCB Part #
C2870073
Package
SOT-23
Description
-40℃~+125℃ 11mT 2.5V~38V 6.8mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5124C1CQDBZT Specifications

TMAG5124C1CQDBZT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points6.8mT
Voltage - Supply2.5V~38V
Output Current3.5mA
FeaturesReverse voltage protection
Operation Points11mT
Operating Current14.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5124C1CQDBZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMAG5124C1CQDBZT Documents

TMAG5124C1CQDBZT datasheets or manufacturer documentation.

Datasheet: TMAG5124C1CQDBZT Datasheet (PDF)

TMAG5124C1CQDBZT Schematic Symbol & PCB Footprint

The TMAG5124C1CQDBZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.