
- Manufacturer
- MFR.Part #
- TPS73527DRVR
- JLCPCB Part #
- C2869987
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 13.2uVrms 2.7V 280mV@(500mA) 45uA 500mA 6.5V 68dB Fixed Over Current Protection、Enable、Thermal Shutdown Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6-EP(2x2) | |
| Power Supply Rejection Ratio (PSRR) | 68dB | |
| standby current | 45uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 13.2uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal | |
| Output Voltage | 2.7V | |
| Voltage Dropout | 280mV@(500mA) | |
| Number of Outputs | 1 |

* Images are for reference only
TPS73527DRVR
Extended- Manufacturer
- MFR.Part #
- TPS73527DRVR
- JLCPCB Part #
- C2869987
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 13.2uVrms 2.7V 280mV@(500mA) 45uA 500mA 6.5V 68dB Fixed Over Current Protection、Enable、Thermal Shutdown Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPS73527DRVR
- JLCPCB Part #
- C2869987
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 13.2uVrms 2.7V 280mV@(500mA) 45uA 500mA 6.5V 68dB Fixed Over Current Protection、Enable、Thermal Shutdown Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS73527DRVR Specifications
TPS73527DRVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6-EP(2x2) | |
| Power Supply Rejection Ratio (PSRR) | 68dB | |
| standby current | 45uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 13.2uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal | |
| Output Voltage | 2.7V | |
| Voltage Dropout | 280mV@(500mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS73527DRVR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS73527DRVR Documents
TPS73527DRVR datasheets or manufacturer documentation.
Datasheet: TPS73527DRVR Datasheet (PDF)
TPS73527DRVR Schematic Symbol & PCB Footprint
The TPS73527DRVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.