Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. IWR6843ABGABL
IWR6843ABGABL
Extended
* Images are for reference only
IWR6843ABGABL
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
IWR6843ABGABL
JLCPCB Part #
C2869969
Package
FCBGA-161
Description
-40℃~+105℃ 1.71V~1.89V、3.135V~3.465V 12dBm 60GHz~64GHz 900Mbps SPI、ADC、I2C FCBGA-161 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageFCBGA-161
Frequency Range60GHz~64GHz
Operating Temperature-40℃~+105℃
Data Rate900Mbps
Output Power12dBm
Voltage - Supply1.71V~1.89V、3.135V~3.465V
InterfaceSPI、ADC、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. IWR6843ABGABL
IWR6843ABGABL

* Images are for reference only

IWR6843ABGABL

Extended
Manufacturer

Texas Instruments

MFR.Part #
IWR6843ABGABL
JLCPCB Part #
C2869969
Package
FCBGA-161
Description
-40℃~+105℃ 1.71V~1.89V、3.135V~3.465V 12dBm 60GHz~64GHz 900Mbps SPI、ADC、I2C FCBGA-161 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IWR6843ABGABL

* Images are for reference only

IWR6843ABGABL
Extended
Manufacturer

Texas Instruments

MFR.Part #
IWR6843ABGABL
JLCPCB Part #
C2869969
Package
FCBGA-161
Description
-40℃~+105℃ 1.71V~1.89V、3.135V~3.465V 12dBm 60GHz~64GHz 900Mbps SPI、ADC、I2C FCBGA-161 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IWR6843ABGABL Specifications

IWR6843ABGABL technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageFCBGA-161
Frequency Range60GHz~64GHz
Operating Temperature-40℃~+105℃
Data Rate900Mbps
Output Power12dBm
Voltage - Supply1.71V~1.89V、3.135V~3.465V
InterfaceSPI、ADC、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IWR6843ABGABL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IWR6843ABGABL Documents

IWR6843ABGABL datasheets or manufacturer documentation.

Datasheet: IWR6843ABGABL Datasheet (PDF)

IWR6843ABGABL Schematic Symbol & PCB Footprint

The IWR6843ABGABL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.