Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS6281120QWRWYRQ1
TPS6281120QWRWYRQ1
Extended
* Images are for reference only
TPS6281120QWRWYRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS6281120QWRWYRQ1
JLCPCB Part #
C2869840
Package
VQFN-9-HR(2x3)
Description
-40℃~+150℃@(TJ) 1 1.8MHz~4MHz 15uA 1A 2.75V~6V 600mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-9-HR(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-9-HR(2x3)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.8MHz~4MHz
Voltage - Supply2.75V~6V
Output TypeAdjustable
Output Current1A
Quiescent Current15uA
FeaturesLight load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS6281120QWRWYRQ1
TPS6281120QWRWYRQ1

* Images are for reference only

TPS6281120QWRWYRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS6281120QWRWYRQ1
JLCPCB Part #
C2869840
Package
VQFN-9-HR(2x3)
Description
-40℃~+150℃@(TJ) 1 1.8MHz~4MHz 15uA 1A 2.75V~6V 600mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-9-HR(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS6281120QWRWYRQ1

* Images are for reference only

TPS6281120QWRWYRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS6281120QWRWYRQ1
JLCPCB Part #
C2869840
Package
VQFN-9-HR(2x3)
Description
-40℃~+150℃@(TJ) 1 1.8MHz~4MHz 15uA 1A 2.75V~6V 600mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-9-HR(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS6281120QWRWYRQ1 Specifications

TPS6281120QWRWYRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-9-HR(2x3)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.8MHz~4MHz
Voltage - Supply2.75V~6V
Output TypeAdjustable
Output Current1A
Quiescent Current15uA
FeaturesLight load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS6281120QWRWYRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS6281120QWRWYRQ1 Documents

TPS6281120QWRWYRQ1 datasheets or manufacturer documentation.

Datasheet: TPS6281120QWRWYRQ1 Datasheet (PDF)

TPS6281120QWRWYRQ1 Schematic Symbol & PCB Footprint

The TPS6281120QWRWYRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.