


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 4.75V~27V | |
| Gain Bandwidth Product | 70MHz | |
| Slew Rate | 180V/us | |
| Quiescent Current(Iq) | 3.5mA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Noise density(eN) | 5.7nV/√Hz@100kHz | |
| Rail To Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Features | Built-in compensation、High capacitive load driving、ESD protection | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | -13.5V~-2.375V、2.375V~13.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2810IDGKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 4.75V~27V | |
| Gain Bandwidth Product | 70MHz | |
| Slew Rate | 180V/us | |
| Quiescent Current(Iq) | 3.5mA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Noise density(eN) | 5.7nV/√Hz@100kHz | |
| Rail To Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Features | Built-in compensation、High capacitive load driving、ESD protection | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | -13.5V~-2.375V、2.375V~13.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2810IDGKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2810IDGKT datasheets or manufacturer documentation.
Datasheet: OPA2810IDGKT Datasheet (PDF)
The OPA2810IDGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.