Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM3357BZCZA60
AM3357BZCZA60 - 1
AM3357BZCZA60 - 2
AM3357BZCZA60 - 3
Extended1/3
* Images are for reference only
AM3357BZCZA60
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM3357BZCZA60
JLCPCB Part #
C2869769
Package
PBGA-324
Description
-40℃~+105℃ 1.8V、3.3V 32 Bit 600MHz 64KB ARM Cortex-ASeries PBGA-324 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackagePBGA-324
Operating Temperature-40℃~+105℃
CPU Maximum Speed600MHz
Voltage - Supply1.8V、3.3V
Core Size32 Bit
CPU CoreARM Cortex-ASeries
RAM Size64KB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM3357BZCZA60
AM3357BZCZA60

* Images are for reference only

AM3357BZCZA60

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM3357BZCZA60
JLCPCB Part #
C2869769
Package
PBGA-324
Description
-40℃~+105℃ 1.8V、3.3V 32 Bit 600MHz 64KB ARM Cortex-ASeries PBGA-324 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3357BZCZA60

* Images are for reference only

AM3357BZCZA60
Extended
Manufacturer

Texas Instruments

MFR.Part #
AM3357BZCZA60
JLCPCB Part #
C2869769
Package
PBGA-324
Description
-40℃~+105℃ 1.8V、3.3V 32 Bit 600MHz 64KB ARM Cortex-ASeries PBGA-324 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3357BZCZA60 Specifications

AM3357BZCZA60 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackagePBGA-324
Operating Temperature-40℃~+105℃
CPU Maximum Speed600MHz
Voltage - Supply1.8V、3.3V
Core Size32 Bit
CPU CoreARM Cortex-ASeries
RAM Size64KB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3357BZCZA60. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM3357BZCZA60 Documents

AM3357BZCZA60 datasheets or manufacturer documentation.

Datasheet: AM3357BZCZA60 Datasheet (PDF)

AM3357BZCZA60 Schematic Symbol & PCB Footprint

The AM3357BZCZA60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.