Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM66100DCKR
LM66100DCKR - 1
LM66100DCKR - 2
LM66100DCKR - 3
Extended1/3
* Images are for reference only
LM66100DCKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM66100DCKR
JLCPCB Part #
C2869734
Package
SC-70-6
Description
-40℃~+125℃ 1 1.5A 1.5V~5.5V 150nA 95mΩ Integrated FET Reverse current blocking、Reverse polarity protection、With enable SC-70-6 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageSC-70-6
Operating Temperature-40℃~+125℃
Number of Channels1
FET TypeIntegrated FET
Quiescent Current150nA
Input Voltage (Vin)1.5V~5.5V
FeaturesReverse current blocking、Reverse polarity protection、With enable
Continuous Current (Imax)1.5A
RDS(on)95mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM66100DCKR
LM66100DCKR

* Images are for reference only

LM66100DCKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM66100DCKR
JLCPCB Part #
C2869734
Package
SC-70-6
Description
-40℃~+125℃ 1 1.5A 1.5V~5.5V 150nA 95mΩ Integrated FET Reverse current blocking、Reverse polarity protection、With enable SC-70-6 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM66100DCKR

* Images are for reference only

LM66100DCKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM66100DCKR
JLCPCB Part #
C2869734
Package
SC-70-6
Description
-40℃~+125℃ 1 1.5A 1.5V~5.5V 150nA 95mΩ Integrated FET Reverse current blocking、Reverse polarity protection、With enable SC-70-6 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM66100DCKR Specifications

LM66100DCKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageSC-70-6
Operating Temperature-40℃~+125℃
Number of Channels1
FET TypeIntegrated FET
Quiescent Current150nA
Input Voltage (Vin)1.5V~5.5V
FeaturesReverse current blocking、Reverse polarity protection、With enable
Continuous Current (Imax)1.5A
RDS(on)95mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM66100DCKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM66100DCKR Documents

LM66100DCKR datasheets or manufacturer documentation.

Datasheet: LM66100DCKR Datasheet (PDF)

LM66100DCKR Schematic Symbol & PCB Footprint

The LM66100DCKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.