


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.5x2) | |
| Supply Current (Iq) | 80uA | |
| Operating Temperature | -40℃~+125℃ | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 4.75V~5.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ24392QRSERQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.5x2) | |
| Supply Current (Iq) | 80uA | |
| Operating Temperature | -40℃~+125℃ | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 4.75V~5.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24392QRSERQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ24392QRSERQ1 datasheets or manufacturer documentation.
Datasheet: BQ24392QRSERQ1 Datasheet (PDF)
The BQ24392QRSERQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.