Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62110MRSAREP
TPS62110MRSAREP - 1
TPS62110MRSAREP - 2
TPS62110MRSAREP - 3
Extended1/3
* Images are for reference only
TPS62110MRSAREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62110MRSAREP
JLCPCB Part #
C2869687
Package
QFN-16-EP(4x4)
Description
-55℃~+125℃@(TJ) 1 1.2V~16V 1.5A 1MHz 20uA 3.1V~17V Adjustable Buck Buck Built-in Yes QFN-16-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFN-16-EP(4x4)
Operating Temperature-55℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply3.1V~17V
Output TypeAdjustable
Output Current1.5A
Quiescent Current20uA
FeaturesLight load efficient mode、Operating status indication、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~16V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62110MRSAREP
TPS62110MRSAREP

* Images are for reference only

TPS62110MRSAREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62110MRSAREP
JLCPCB Part #
C2869687
Package
QFN-16-EP(4x4)
Description
-55℃~+125℃@(TJ) 1 1.2V~16V 1.5A 1MHz 20uA 3.1V~17V Adjustable Buck Buck Built-in Yes QFN-16-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62110MRSAREP

* Images are for reference only

TPS62110MRSAREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62110MRSAREP
JLCPCB Part #
C2869687
Package
QFN-16-EP(4x4)
Description
-55℃~+125℃@(TJ) 1 1.2V~16V 1.5A 1MHz 20uA 3.1V~17V Adjustable Buck Buck Built-in Yes QFN-16-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62110MRSAREP Specifications

TPS62110MRSAREP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFN-16-EP(4x4)
Operating Temperature-55℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply3.1V~17V
Output TypeAdjustable
Output Current1.5A
Quiescent Current20uA
FeaturesLight load efficient mode、Operating status indication、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~16V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62110MRSAREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62110MRSAREP Documents

TPS62110MRSAREP datasheets or manufacturer documentation.

Datasheet: TPS62110MRSAREP Datasheet (PDF)

TPS62110MRSAREP Schematic Symbol & PCB Footprint

The TPS62110MRSAREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.