Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. LM4921ITL/NOPB
LM4921ITL/NOPB
Extended
* Images are for reference only
LM4921ITL/NOPB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM4921ITL/NOPB
JLCPCB Part #
C2869613
Package
uSMD
Description
-40℃~+85℃ 0.03% 2-Channel 2.6V~5.5V 50mWx2@32Ω 52dB 79dB 8.5mA Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Digitally programmable gain Class AB uSMD Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerTexas Instruments
PackageuSMD
Power Supply Rejection Ratio (PSRR)52dB
Operating Temperature-40℃~+85℃
Total Harmonic Distortion + Noise (THD+N)0.03%
Output Power50mWx2@32Ω
Voltage - Supply2.6V~5.5V
Quiescent Current8.5mA
FeaturesAutomatic mute/no-noise switch、Enable/shutdown function、ESD protection、Digitally programmable gain
ClassClass AB
Speaker Channels2-Channel
Signal-to-Noise Ratio79dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. LM4921ITL/NOPB
LM4921ITL/NOPB

* Images are for reference only

LM4921ITL/NOPB

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM4921ITL/NOPB
JLCPCB Part #
C2869613
Package
uSMD
Description
-40℃~+85℃ 0.03% 2-Channel 2.6V~5.5V 50mWx2@32Ω 52dB 79dB 8.5mA Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Digitally programmable gain Class AB uSMD Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4921ITL/NOPB

* Images are for reference only

LM4921ITL/NOPB
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM4921ITL/NOPB
JLCPCB Part #
C2869613
Package
uSMD
Description
-40℃~+85℃ 0.03% 2-Channel 2.6V~5.5V 50mWx2@32Ω 52dB 79dB 8.5mA Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Digitally programmable gain Class AB uSMD Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4921ITL/NOPB Specifications

LM4921ITL/NOPB technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerTexas Instruments
PackageuSMD
Power Supply Rejection Ratio (PSRR)52dB
Operating Temperature-40℃~+85℃
Total Harmonic Distortion + Noise (THD+N)0.03%
Output Power50mWx2@32Ω
Voltage - Supply2.6V~5.5V
Quiescent Current8.5mA
FeaturesAutomatic mute/no-noise switch、Enable/shutdown function、ESD protection、Digitally programmable gain
ClassClass AB
Speaker Channels2-Channel
Signal-to-Noise Ratio79dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4921ITL/NOPB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM4921ITL/NOPB Documents

LM4921ITL/NOPB datasheets or manufacturer documentation.

Datasheet: LM4921ITL/NOPB Datasheet (PDF)

LM4921ITL/NOPB Schematic Symbol & PCB Footprint

The LM4921ITL/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.