Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7A8500ARGRT
TPS7A8500ARGRT - 1
TPS7A8500ARGRT - 2
TPS7A8500ARGRT - 3
Extended1/3
* Images are for reference only
TPS7A8500ARGRT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS7A8500ARGRT
JLCPCB Part #
C2869597
Package
VQFN-20-EP(3.5x3.5)
Description
-40℃~+125℃@(Tj) 1 320mV@(4A) 4.4uVrms 40dB@(500kHz) 4A 6.5V 800mV~5.1V Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x3.5)
Power Supply Rejection Ratio (PSRR)40dB@(500kHz)
Operating Temperature-40℃~+125℃@(Tj)
Noise4.4uVrms
Output TypeAdjustable
Voltage - Supply6.5V
Output Current4A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start
Voltage Dropout320mV@(4A)
Output Voltage800mV~5.1V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7A8500ARGRT
TPS7A8500ARGRT

* Images are for reference only

TPS7A8500ARGRT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7A8500ARGRT
JLCPCB Part #
C2869597
Package
VQFN-20-EP(3.5x3.5)
Description
-40℃~+125℃@(Tj) 1 320mV@(4A) 4.4uVrms 40dB@(500kHz) 4A 6.5V 800mV~5.1V Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7A8500ARGRT

* Images are for reference only

TPS7A8500ARGRT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7A8500ARGRT
JLCPCB Part #
C2869597
Package
VQFN-20-EP(3.5x3.5)
Description
-40℃~+125℃@(Tj) 1 320mV@(4A) 4.4uVrms 40dB@(500kHz) 4A 6.5V 800mV~5.1V Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7A8500ARGRT Specifications

TPS7A8500ARGRT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x3.5)
Power Supply Rejection Ratio (PSRR)40dB@(500kHz)
Operating Temperature-40℃~+125℃@(Tj)
Noise4.4uVrms
Output TypeAdjustable
Voltage - Supply6.5V
Output Current4A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start
Voltage Dropout320mV@(4A)
Output Voltage800mV~5.1V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS7A8500ARGRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS7A8500ARGRT Documents

TPS7A8500ARGRT datasheets or manufacturer documentation.

Datasheet: TPS7A8500ARGRT Datasheet (PDF)

TPS7A8500ARGRT Schematic Symbol & PCB Footprint

The TPS7A8500ARGRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.