
- Manufacturer
- MFR.Part #
- LM48861TM/NOPB
- JLCPCB Part #
- C2869513
- Package
- DSBGA-12
- Description
- -40℃~+85℃ 1.2V~2.8V 2-Channel 24mWx2@16Ω Automatic mute/no-noise switch、Enable/shutdown function DSBGA-12 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 24mWx2@16Ω | |
| Voltage - Supply | 1.2V~2.8V | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function | |
| Speaker Channels | 2-Channel |

* Images are for reference only
LM48861TM/NOPB
Extended- Manufacturer
- MFR.Part #
- LM48861TM/NOPB
- JLCPCB Part #
- C2869513
- Package
- DSBGA-12
- Description
- -40℃~+85℃ 1.2V~2.8V 2-Channel 24mWx2@16Ω Automatic mute/no-noise switch、Enable/shutdown function DSBGA-12 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM48861TM/NOPB
- JLCPCB Part #
- C2869513
- Package
- DSBGA-12
- Description
- -40℃~+85℃ 1.2V~2.8V 2-Channel 24mWx2@16Ω Automatic mute/no-noise switch、Enable/shutdown function DSBGA-12 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM48861TM/NOPB Specifications
LM48861TM/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 24mWx2@16Ω | |
| Voltage - Supply | 1.2V~2.8V | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function | |
| Speaker Channels | 2-Channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM48861TM/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM48861TM/NOPB Documents
LM48861TM/NOPB datasheets or manufacturer documentation.
Datasheet: LM48861TM/NOPB Datasheet (PDF)
LM48861TM/NOPB Schematic Symbol & PCB Footprint
The LM48861TM/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.