Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA78L08ACLP
UA78L08ACLP
Extended
* Images are for reference only
UA78L08ACLP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UA78L08ACLP
JLCPCB Part #
C2869444
Package
TO-92-3
Description
0℃~+125℃@(Tj) 1 1.7V 100mA 23V 46dB@(120Hz) 4mA 54uV 8V Fixed Positive Short Circuit Protection、Thermal shutdown TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-92-3
Power Supply Rejection Ratio (PSRR)46dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current4mA
Noise54uV
Output TypeFixed
Voltage - Supply23V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout1.7V
Output Voltage8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA78L08ACLP
UA78L08ACLP

* Images are for reference only

UA78L08ACLP

Extended
Manufacturer

Texas Instruments

MFR.Part #
UA78L08ACLP
JLCPCB Part #
C2869444
Package
TO-92-3
Description
0℃~+125℃@(Tj) 1 1.7V 100mA 23V 46dB@(120Hz) 4mA 54uV 8V Fixed Positive Short Circuit Protection、Thermal shutdown TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA78L08ACLP

* Images are for reference only

UA78L08ACLP
Extended
Manufacturer

Texas Instruments

MFR.Part #
UA78L08ACLP
JLCPCB Part #
C2869444
Package
TO-92-3
Description
0℃~+125℃@(Tj) 1 1.7V 100mA 23V 46dB@(120Hz) 4mA 54uV 8V Fixed Positive Short Circuit Protection、Thermal shutdown TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA78L08ACLP Specifications

UA78L08ACLP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-92-3
Power Supply Rejection Ratio (PSRR)46dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current4mA
Noise54uV
Output TypeFixed
Voltage - Supply23V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout1.7V
Output Voltage8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA78L08ACLP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UA78L08ACLP Documents

UA78L08ACLP datasheets or manufacturer documentation.

Datasheet: UA78L08ACLP Datasheet (PDF)

UA78L08ACLP Schematic Symbol & PCB Footprint

The UA78L08ACLP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.