Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS3103H20DBVR
TPS3103H20DBVR
Extended
* Images are for reference only
TPS3103H20DBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS3103H20DBVR
JLCPCB Part #
C2869440
Package
SOT-23-6
Description
-40℃~+85℃@(TJ) 1 1.2uA 1.84V 65ms 900mV~3.6V Active Low Backup Battery Switching No Open Drain Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageSOT-23-6
FunctionBackup Battery Switching
Operating Temperature-40℃~+85℃@(TJ)
Number of Voltages Monitored1
ChipTypeVoltage Monitor
Reset Timeout65ms
Threshold Voltage1.84V
WatchdogNo
Voltage - Supply900mV~3.6V
Output TypeOpen Drain
Manual ResetYes
Quiescent Current1.2uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS3103H20DBVR
TPS3103H20DBVR

* Images are for reference only

TPS3103H20DBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS3103H20DBVR
JLCPCB Part #
C2869440
Package
SOT-23-6
Description
-40℃~+85℃@(TJ) 1 1.2uA 1.84V 65ms 900mV~3.6V Active Low Backup Battery Switching No Open Drain Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS3103H20DBVR

* Images are for reference only

TPS3103H20DBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS3103H20DBVR
JLCPCB Part #
C2869440
Package
SOT-23-6
Description
-40℃~+85℃@(TJ) 1 1.2uA 1.84V 65ms 900mV~3.6V Active Low Backup Battery Switching No Open Drain Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS3103H20DBVR Specifications

TPS3103H20DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageSOT-23-6
FunctionBackup Battery Switching
Operating Temperature-40℃~+85℃@(TJ)
Number of Voltages Monitored1
ChipTypeVoltage Monitor
Reset Timeout65ms
Threshold Voltage1.84V
WatchdogNo
Voltage - Supply900mV~3.6V
Output TypeOpen Drain
Manual ResetYes
Quiescent Current1.2uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS3103H20DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS3103H20DBVR Documents

TPS3103H20DBVR datasheets or manufacturer documentation.

Datasheet: TPS3103H20DBVR Datasheet (PDF)

TPS3103H20DBVR Schematic Symbol & PCB Footprint

The TPS3103H20DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.