
- Manufacturer
- MFR.Part #
- ISO7741FDW
- JLCPCB Part #
- C2869389
- Package
- SOIC-16-300mil
- Description
- -55℃~+125℃ 1 100Mbps 100kV/us 3 3000 Fail-safe output Low Level SOIC-16-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Default Output | Low Level | |
| Number of Forward Channels | 3 | |
| Operating Temperature | -55℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Isolation Voltage(Vrms) | 3000 | |
| Features | Fail-safe output | |
| Number of Reverse Channels | 1 | |
| CMTI(kV/us) | 100kV/us |

* Images are for reference only
ISO7741FDW
Extended- Manufacturer
- MFR.Part #
- ISO7741FDW
- JLCPCB Part #
- C2869389
- Package
- SOIC-16-300mil
- Description
- -55℃~+125℃ 1 100Mbps 100kV/us 3 3000 Fail-safe output Low Level SOIC-16-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISO7741FDW
- JLCPCB Part #
- C2869389
- Package
- SOIC-16-300mil
- Description
- -55℃~+125℃ 1 100Mbps 100kV/us 3 3000 Fail-safe output Low Level SOIC-16-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISO7741FDW Specifications
ISO7741FDW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Default Output | Low Level | |
| Number of Forward Channels | 3 | |
| Operating Temperature | -55℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Isolation Voltage(Vrms) | 3000 | |
| Features | Fail-safe output | |
| Number of Reverse Channels | 1 | |
| CMTI(kV/us) | 100kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO7741FDW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISO7741FDW Documents
ISO7741FDW datasheets or manufacturer documentation.
Datasheet: ISO7741FDW Datasheet (PDF)
ISO7741FDW Schematic Symbol & PCB Footprint
The ISO7741FDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.