Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TLC5615ID
TLC5615ID - 1
TLC5615ID - 2
TLC5615ID - 3
Extended1/3
* Images are for reference only
TLC5615ID
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC5615ID
JLCPCB Part #
C2869259
Package
SOIC-8
Description
-40℃~+85℃ 0.5LSB、1LSB 10 12.5us 4.5V~5.5V SPI、QSPI Voltage Buffer SOIC-8 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-8
FunctionIntegrated buffer、Power-on reset、Output short-circuit protection
Integral non - linearity0.5LSB、1LSB
Operating Temperature-40℃~+85℃
Output TypeVoltage Buffer
Voltage - Supply4.5V~5.5V
Settling Time12.5us
Resolution (Bits)10
InterfaceSPI、QSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TLC5615ID
TLC5615ID

* Images are for reference only

TLC5615ID

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5615ID
JLCPCB Part #
C2869259
Package
SOIC-8
Description
-40℃~+85℃ 0.5LSB、1LSB 10 12.5us 4.5V~5.5V SPI、QSPI Voltage Buffer SOIC-8 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5615ID

* Images are for reference only

TLC5615ID
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5615ID
JLCPCB Part #
C2869259
Package
SOIC-8
Description
-40℃~+85℃ 0.5LSB、1LSB 10 12.5us 4.5V~5.5V SPI、QSPI Voltage Buffer SOIC-8 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5615ID Specifications

TLC5615ID technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-8
FunctionIntegrated buffer、Power-on reset、Output short-circuit protection
Integral non - linearity0.5LSB、1LSB
Operating Temperature-40℃~+85℃
Output TypeVoltage Buffer
Voltage - Supply4.5V~5.5V
Settling Time12.5us
Resolution (Bits)10
InterfaceSPI、QSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5615ID. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC5615ID Documents

TLC5615ID datasheets or manufacturer documentation.

Datasheet: TLC5615ID Datasheet (PDF)

TLC5615ID Schematic Symbol & PCB Footprint

The TLC5615ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.