Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ISO5452DW
ISO5452DW - 1
ISO5452DW - 2
ISO5452DW - 3
ISO5452DW - 4
Extended1/4
* Images are for reference only
ISO5452DW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO5452DW
JLCPCB Part #
C2869252
Package
SOIC-16-300mil
Description
-40℃~+125℃@(Ta) 1 110ns 110ns 15V~30V 2.25V~5.5V 2.5A 2.8mA 37ns 37ns 50kV/us 5700V 5A Low Side、High Side MOSFET、IGBT Miller clamp protection、Saturation fault detection SOIC-16-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Voltage - Supply (Driver)15V~30V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL110ns
Driven ConfigurationLow Side、High Side
Load TypeMOSFET、IGBT
Quiescent Current(Iq)2.8mA
Fall Time37ns
CMTI(kV/us)50kV/us
Isolation voltage(Vrms)5700V
Rise Time37ns
Number of Channels1
FeaturesMiller clamp protection、Saturation fault detection
Peak Output Current(sink)5A
Propagation Delay tpLH110ns
Peak Output Current(source)2.5A
Voltage - Supply (Input)2.25V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ISO5452DW
ISO5452DW

* Images are for reference only

ISO5452DW

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO5452DW
JLCPCB Part #
C2869252
Package
SOIC-16-300mil
Description
-40℃~+125℃@(Ta) 1 110ns 110ns 15V~30V 2.25V~5.5V 2.5A 2.8mA 37ns 37ns 50kV/us 5700V 5A Low Side、High Side MOSFET、IGBT Miller clamp protection、Saturation fault detection SOIC-16-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO5452DW

* Images are for reference only

ISO5452DW
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO5452DW
JLCPCB Part #
C2869252
Package
SOIC-16-300mil
Description
-40℃~+125℃@(Ta) 1 110ns 110ns 15V~30V 2.25V~5.5V 2.5A 2.8mA 37ns 37ns 50kV/us 5700V 5A Low Side、High Side MOSFET、IGBT Miller clamp protection、Saturation fault detection SOIC-16-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO5452DW Specifications

ISO5452DW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Voltage - Supply (Driver)15V~30V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL110ns
Driven ConfigurationLow Side、High Side
Load TypeMOSFET、IGBT
Quiescent Current(Iq)2.8mA
Fall Time37ns
CMTI(kV/us)50kV/us
Isolation voltage(Vrms)5700V
Rise Time37ns
Number of Channels1
FeaturesMiller clamp protection、Saturation fault detection
Peak Output Current(sink)5A
Propagation Delay tpLH110ns
Peak Output Current(source)2.5A
Voltage - Supply (Input)2.25V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO5452DW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO5452DW Documents

ISO5452DW datasheets or manufacturer documentation.

Datasheet: ISO5452DW Datasheet (PDF)

ISO5452DW Schematic Symbol & PCB Footprint

The ISO5452DW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.