
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | EMSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 1A | |
| Quiescent Current | 1uA | |
| Features | Overcurrent Protection、Output short-circuit protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2065DGN-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | EMSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 1A | |
| Quiescent Current | 1uA | |
| Features | Overcurrent Protection、Output short-circuit protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2065DGN-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPS2065DGN-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.