
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SIP,44.5x9.4mm | |
| Output Current(Max) | 16A | |
| Function | Step-down type | |
| Conversion Efficiency | 81%、84%、86%、89%、91%、93% | |
| Output Voltage Accuracy | ±2% | |
| Voltage - Supply | 10.8V~13.2V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 325kHz | |
| Output Voltage | 1.2V~5.5V | |
| Quiescent Supply Current | 10mA | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTV12020WAD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SIP,44.5x9.4mm | |
| Output Current(Max) | 16A | |
| Function | Step-down type | |
| Conversion Efficiency | 81%、84%、86%、89%、91%、93% | |
| Output Voltage Accuracy | ±2% | |
| Voltage - Supply | 10.8V~13.2V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 325kHz | |
| Output Voltage | 1.2V~5.5V | |
| Quiescent Supply Current | 10mA | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTV12020WAD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTV12020WAD datasheets or manufacturer documentation.
Datasheet: PTV12020WAD Datasheet (PDF)
The PTV12020WAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.