Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24052DSQT
BQ24052DSQT - 1
BQ24052DSQT - 2
BQ24052DSQT - 3
Extended1/3
* Images are for reference only
BQ24052DSQT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24052DSQT
JLCPCB Part #
C2868839
Package
WSON-10-EP(2x2)
Description
0℃~+125℃ 1 1A 1mA 2.5V 3.5V~28V 4.2V Charging IC Lithium Battery Support Support WSON-10-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-10-EP(2x2)
Charging Saturation Voltage4.2V
Supply Current (Iq)1mA
Operating Temperature0℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply3.5V~28V
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
End-Off Voltage2.5V
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24052DSQT
BQ24052DSQT

* Images are for reference only

BQ24052DSQT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24052DSQT
JLCPCB Part #
C2868839
Package
WSON-10-EP(2x2)
Description
0℃~+125℃ 1 1A 1mA 2.5V 3.5V~28V 4.2V Charging IC Lithium Battery Support Support WSON-10-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24052DSQT

* Images are for reference only

BQ24052DSQT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24052DSQT
JLCPCB Part #
C2868839
Package
WSON-10-EP(2x2)
Description
0℃~+125℃ 1 1A 1mA 2.5V 3.5V~28V 4.2V Charging IC Lithium Battery Support Support WSON-10-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24052DSQT Specifications

BQ24052DSQT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-10-EP(2x2)
Charging Saturation Voltage4.2V
Supply Current (Iq)1mA
Operating Temperature0℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply3.5V~28V
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
End-Off Voltage2.5V
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24052DSQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24052DSQT Documents

BQ24052DSQT datasheets or manufacturer documentation.

Datasheet: BQ24052DSQT Datasheet (PDF)

BQ24052DSQT Schematic Symbol & PCB Footprint

The BQ24052DSQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.