Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60503DGS
TPS60503DGS - 1
TPS60503DGS - 2
TPS60503DGS - 3
Extended1/3
* Images are for reference only
TPS60503DGS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS60503DGS
JLCPCB Part #
C2868837
Package
VSSOP-10-0.5mm
Description
-40℃~+125℃ 1 1.5V 1.8V~6.5V 250mA 40uA 600kHz~1.2MHz Buck Built-in Fixed No VSSOP-10-0.5mm Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
FunctionStep-down
Operating Voltage1.8V~6.5V
Output Current250mA
Quiescent Current40uA
FeaturesCharge pump / inverting topology switching、Overcurrent Protection、Soft-start、Load disconnect
Switching Frequency800kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60503DGS
TPS60503DGS

* Images are for reference only

TPS60503DGS

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60503DGS
JLCPCB Part #
C2868837
Package
VSSOP-10-0.5mm
Description
-40℃~+125℃ 1 1.5V 1.8V~6.5V 250mA 40uA 600kHz~1.2MHz Buck Built-in Fixed No VSSOP-10-0.5mm Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60503DGS

* Images are for reference only

TPS60503DGS
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60503DGS
JLCPCB Part #
C2868837
Package
VSSOP-10-0.5mm
Description
-40℃~+125℃ 1 1.5V 1.8V~6.5V 250mA 40uA 600kHz~1.2MHz Buck Built-in Fixed No VSSOP-10-0.5mm Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60503DGS Specifications

TPS60503DGS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
FunctionStep-down
Operating Voltage1.8V~6.5V
Output Current250mA
Quiescent Current40uA
FeaturesCharge pump / inverting topology switching、Overcurrent Protection、Soft-start、Load disconnect
Switching Frequency800kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60503DGS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS60503DGS Documents

TPS60503DGS datasheets or manufacturer documentation.

Datasheet: TPS60503DGS Datasheet (PDF)

TPS60503DGS Schematic Symbol & PCB Footprint

The TPS60503DGS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.