Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61050DRCT
TPS61050DRCT
Extended
* Images are for reference only
TPS61050DRCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61050DRCT
JLCPCB Part #
C2868821
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃ 1 1.8MHz~2.2MHz 2.5V~6V 750mA Boost PWM VSON-10-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVSON-10-EP(3x3)
Constant Current Accuracy12%
TypeDC-DC
Number of Channels1
Frequency - Switching1.8MHz~2.2MHz
Voltage - Input(DC)2.5V~6V
Output Current750mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start、High voltage fast start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage2.5V~5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61050DRCT
TPS61050DRCT

* Images are for reference only

TPS61050DRCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61050DRCT
JLCPCB Part #
C2868821
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃ 1 1.8MHz~2.2MHz 2.5V~6V 750mA Boost PWM VSON-10-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61050DRCT

* Images are for reference only

TPS61050DRCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61050DRCT
JLCPCB Part #
C2868821
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃ 1 1.8MHz~2.2MHz 2.5V~6V 750mA Boost PWM VSON-10-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61050DRCT Specifications

TPS61050DRCT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVSON-10-EP(3x3)
Constant Current Accuracy12%
TypeDC-DC
Number of Channels1
Frequency - Switching1.8MHz~2.2MHz
Voltage - Input(DC)2.5V~6V
Output Current750mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start、High voltage fast start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage2.5V~5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61050DRCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61050DRCT Documents

TPS61050DRCT datasheets or manufacturer documentation.

Datasheet: TPS61050DRCT Datasheet (PDF)

TPS61050DRCT Schematic Symbol & PCB Footprint

The TPS61050DRCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.