Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. TRF370317IRGET
TRF370317IRGET
Extended
* Images are for reference only
TRF370317IRGET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF370317IRGET
JLCPCB Part #
C2868807
Package
QFN-24-EP(4x4)
Description
-162.5dBm/Hz 245mA 4.5V~5.5V 400MHz~4GHz QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerTexas Instruments
PackageQFN-24-EP(4x4)
Frequency Range400MHz~4GHz
Voltage - Supply4.5V~5.5V
Noise Floor-162.5dBm/Hz
Current - Supply245mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. TRF370317IRGET
TRF370317IRGET

* Images are for reference only

TRF370317IRGET

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF370317IRGET
JLCPCB Part #
C2868807
Package
QFN-24-EP(4x4)
Description
-162.5dBm/Hz 245mA 4.5V~5.5V 400MHz~4GHz QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF370317IRGET

* Images are for reference only

TRF370317IRGET
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF370317IRGET
JLCPCB Part #
C2868807
Package
QFN-24-EP(4x4)
Description
-162.5dBm/Hz 245mA 4.5V~5.5V 400MHz~4GHz QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF370317IRGET Specifications

TRF370317IRGET technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerTexas Instruments
PackageQFN-24-EP(4x4)
Frequency Range400MHz~4GHz
Voltage - Supply4.5V~5.5V
Noise Floor-162.5dBm/Hz
Current - Supply245mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF370317IRGET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF370317IRGET Documents

TRF370317IRGET datasheets or manufacturer documentation.

Datasheet: TRF370317IRGET Datasheet (PDF)

TRF370317IRGET Schematic Symbol & PCB Footprint

The TRF370317IRGET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.