Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ76200PW
BQ76200PW - 1
BQ76200PW - 2
BQ76200PW - 3
Extended1/3
* Images are for reference only
BQ76200PW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ76200PW
JLCPCB Part #
C2868795
Package
TSSOP-16-4.3mm
Description
-40℃~+85℃ 8V~75V 9.5uA Charging IC、Protection IC Lead-Acid Battery TSSOP-16-4.3mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-16-4.3mm
Supply Current (Iq)9.5uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC、Protection IC
Type of BatteryLead-Acid Battery
Voltage - Supply8V~75V
Battery Temperature DetectionNot supported
FeaturesTrickle charging
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ76200PW
BQ76200PW

* Images are for reference only

BQ76200PW

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ76200PW
JLCPCB Part #
C2868795
Package
TSSOP-16-4.3mm
Description
-40℃~+85℃ 8V~75V 9.5uA Charging IC、Protection IC Lead-Acid Battery TSSOP-16-4.3mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ76200PW

* Images are for reference only

BQ76200PW
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ76200PW
JLCPCB Part #
C2868795
Package
TSSOP-16-4.3mm
Description
-40℃~+85℃ 8V~75V 9.5uA Charging IC、Protection IC Lead-Acid Battery TSSOP-16-4.3mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ76200PW Specifications

BQ76200PW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-16-4.3mm
Supply Current (Iq)9.5uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC、Protection IC
Type of BatteryLead-Acid Battery
Voltage - Supply8V~75V
Battery Temperature DetectionNot supported
FeaturesTrickle charging
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ76200PW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ76200PW Documents

BQ76200PW datasheets or manufacturer documentation.

Datasheet: BQ76200PW Datasheet (PDF)

BQ76200PW Schematic Symbol & PCB Footprint

The BQ76200PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.