
- Manufacturer
- MFR.Part #
- TPS79918YZUR
- JLCPCB Part #
- C2868792
- Package
- DSBGA-5(0.97x1.34)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 175mV@(200mA) 200mA 40uA 6.5V 66dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Enable、Thermal Shutdown DSBGA-5(0.97x1.34) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-5(0.97x1.34) | |
| Power Supply Rejection Ratio (PSRR) | 66dB@(1kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 40uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal | |
| Output Voltage | 1.8V | |
| Voltage Dropout | 175mV@(200mA) | |
| Number of Outputs | 1 |

* Images are for reference only
TPS79918YZUR
Extended- Manufacturer
- MFR.Part #
- TPS79918YZUR
- JLCPCB Part #
- C2868792
- Package
- DSBGA-5(0.97x1.34)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 175mV@(200mA) 200mA 40uA 6.5V 66dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Enable、Thermal Shutdown DSBGA-5(0.97x1.34) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPS79918YZUR
- JLCPCB Part #
- C2868792
- Package
- DSBGA-5(0.97x1.34)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 175mV@(200mA) 200mA 40uA 6.5V 66dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Enable、Thermal Shutdown DSBGA-5(0.97x1.34) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS79918YZUR Specifications
TPS79918YZUR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-5(0.97x1.34) | |
| Power Supply Rejection Ratio (PSRR) | 66dB@(1kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 40uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal | |
| Output Voltage | 1.8V | |
| Voltage Dropout | 175mV@(200mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS79918YZUR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS79918YZUR Documents
TPS79918YZUR datasheets or manufacturer documentation.
Datasheet: TPS79918YZUR Datasheet (PDF)
TPS79918YZUR Schematic Symbol & PCB Footprint
The TPS79918YZUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.