
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Input Logic Level - High | 1.07V~3.85V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 580mV~1.65V | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVC1G06DBVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Input Logic Level - High | 1.07V~3.85V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 580mV~1.65V | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVC1G06DBVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVC1G06DBVT datasheets or manufacturer documentation.
Datasheet: SN74LVC1G06DBVT Datasheet (PDF)
The SN74LVC1G06DBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.