Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2856QDWR
UC2856QDWR - 1
UC2856QDWR - 2
UC2856QDWR - 3
Extended1/3
* Images are for reference only
UC2856QDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2856QDWR
JLCPCB Part #
C2868766
Package
SOIC-16-7.4mm
Description
-40℃~+125℃@(TA) 8V~40V External SOIC-16-7.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16-7.4mm
Operating Temperature-40℃~+125℃@(TA)
Synchronous RectifierYes
Frequency - Switching170kHz~230kHz
Voltage - Supply8V~40V
Output Current1.5A
Quiescent Current18mA
Switch tube (built-in/external)External
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2856QDWR
UC2856QDWR

* Images are for reference only

UC2856QDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2856QDWR
JLCPCB Part #
C2868766
Package
SOIC-16-7.4mm
Description
-40℃~+125℃@(TA) 8V~40V External SOIC-16-7.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2856QDWR

* Images are for reference only

UC2856QDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2856QDWR
JLCPCB Part #
C2868766
Package
SOIC-16-7.4mm
Description
-40℃~+125℃@(TA) 8V~40V External SOIC-16-7.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2856QDWR Specifications

UC2856QDWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16-7.4mm
Operating Temperature-40℃~+125℃@(TA)
Synchronous RectifierYes
Frequency - Switching170kHz~230kHz
Voltage - Supply8V~40V
Output Current1.5A
Quiescent Current18mA
Switch tube (built-in/external)External
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2856QDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2856QDWR Documents

UC2856QDWR datasheets or manufacturer documentation.

Datasheet: UC2856QDWR Datasheet (PDF)

UC2856QDWR Schematic Symbol & PCB Footprint

The UC2856QDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.