Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ONET1141LRGET
ONET1141LRGET
Extended
* Images are for reference only
ONET1141LRGET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ONET1141LRGET
JLCPCB Part #
C2868689
Package
VQFN-24
Description
-40℃~+100℃ 1 11.3Gbps 143mA 160mA 2.97V~3.63V VQFN-24 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerTexas Instruments
PackageVQFN-24
Operating Temperature-40℃~+100℃
Data Rate11.3Gbps
Number of Channels1
Voltage - Supply2.97V~3.63V
Bias Current160mA
Current - Supply143mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ONET1141LRGET
ONET1141LRGET

* Images are for reference only

ONET1141LRGET

Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET1141LRGET
JLCPCB Part #
C2868689
Package
VQFN-24
Description
-40℃~+100℃ 1 11.3Gbps 143mA 160mA 2.97V~3.63V VQFN-24 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET1141LRGET

* Images are for reference only

ONET1141LRGET
Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET1141LRGET
JLCPCB Part #
C2868689
Package
VQFN-24
Description
-40℃~+100℃ 1 11.3Gbps 143mA 160mA 2.97V~3.63V VQFN-24 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET1141LRGET Specifications

ONET1141LRGET technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerTexas Instruments
PackageVQFN-24
Operating Temperature-40℃~+100℃
Data Rate11.3Gbps
Number of Channels1
Voltage - Supply2.97V~3.63V
Bias Current160mA
Current - Supply143mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ONET1141LRGET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ONET1141LRGET Documents

ONET1141LRGET datasheets or manufacturer documentation.

Datasheet: ONET1141LRGET Datasheet (PDF)

ONET1141LRGET Schematic Symbol & PCB Footprint

The ONET1141LRGET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.