


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-80(12x12) | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 98.304Mbps、100Mbps、122.78Mbps、196.608Mbps、200Mbps、245.76Mbps、393.216Mbps、400Mbps、491.52Mbps | |
| Voltage - Supply | 3.3V | |
| Supply Current | 75mA | |
| Features | Interrupt generation、Enable/shutdown function、Wake-up function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSB41BA3ATPFPEP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-80(12x12) | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 98.304Mbps、100Mbps、122.78Mbps、196.608Mbps、200Mbps、245.76Mbps、393.216Mbps、400Mbps、491.52Mbps | |
| Voltage - Supply | 3.3V | |
| Supply Current | 75mA | |
| Features | Interrupt generation、Enable/shutdown function、Wake-up function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSB41BA3ATPFPEP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSB41BA3ATPFPEP datasheets or manufacturer documentation.
Datasheet: TSB41BA3ATPFPEP Datasheet (PDF)
The TSB41BA3ATPFPEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.