
- Manufacturer
- MFR.Part #
- CD74HC4094PWRG4
- JLCPCB Part #
- C2868532
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 1 2V~6V 74HC 8 Serial-to-Parallel Tri-State TSSOP-16 Shift Registers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Clock Frequency | 60MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 50ns@6V,50pF | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 25mA | |
| Function | Serial-to-Parallel | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 25mA | |
| Resolution | 8 |

* Images are for reference only
CD74HC4094PWRG4
Extended- Manufacturer
- MFR.Part #
- CD74HC4094PWRG4
- JLCPCB Part #
- C2868532
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 1 2V~6V 74HC 8 Serial-to-Parallel Tri-State TSSOP-16 Shift Registers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CD74HC4094PWRG4
- JLCPCB Part #
- C2868532
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 1 2V~6V 74HC 8 Serial-to-Parallel Tri-State TSSOP-16 Shift Registers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74HC4094PWRG4 Specifications
CD74HC4094PWRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Clock Frequency | 60MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 50ns@6V,50pF | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 25mA | |
| Function | Serial-to-Parallel | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 25mA | |
| Resolution | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74HC4094PWRG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74HC4094PWRG4 Documents
CD74HC4094PWRG4 datasheets or manufacturer documentation.
Datasheet: CD74HC4094PWRG4 Datasheet (PDF)
CD74HC4094PWRG4 Schematic Symbol & PCB Footprint
The CD74HC4094PWRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.