
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6-EP(2.2x2.5) | |
| Type | Semiconductor | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.6V~5.5V | |
| Temperature Hysteresis Configuration | 5℃ | |
| Quiescent Current | 8uA | |
| Features | Built-in temperature sensor、Over temperature protection | |
| Current - Supply | 8uA | |
| Accuracy of Operating Temperature | ±2.2℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM72480SD-125/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6-EP(2.2x2.5) | |
| Type | Semiconductor | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.6V~5.5V | |
| Temperature Hysteresis Configuration | 5℃ | |
| Quiescent Current | 8uA | |
| Features | Built-in temperature sensor、Over temperature protection | |
| Current - Supply | 8uA | |
| Accuracy of Operating Temperature | ±2.2℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM72480SD-125/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM72480SD-125/NOPB datasheets or manufacturer documentation.
Datasheet: SM72480SD-125/NOPB Datasheet (PDF)
The SM72480SD-125/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.