Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC115LRGPT
CC115LRGPT
Extended
* Images are for reference only
CC115LRGPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC115LRGPT
JLCPCB Part #
C2868373
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 1.8V~3.6V 12dBm 315MHz、433MHz、868MHz、915MHz 34.2mA 600Kbps QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Data Rate600Kbps
Output Power12dBm
Voltage - Supply1.8V~3.6V
Typical Application Frequency315MHz、433MHz、868MHz、915MHz
Current Of Transmitting34.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC115LRGPT
CC115LRGPT

* Images are for reference only

CC115LRGPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC115LRGPT
JLCPCB Part #
C2868373
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 1.8V~3.6V 12dBm 315MHz、433MHz、868MHz、915MHz 34.2mA 600Kbps QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC115LRGPT

* Images are for reference only

CC115LRGPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC115LRGPT
JLCPCB Part #
C2868373
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 1.8V~3.6V 12dBm 315MHz、433MHz、868MHz、915MHz 34.2mA 600Kbps QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC115LRGPT Specifications

CC115LRGPT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Data Rate600Kbps
Output Power12dBm
Voltage - Supply1.8V~3.6V
Typical Application Frequency315MHz、433MHz、868MHz、915MHz
Current Of Transmitting34.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC115LRGPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC115LRGPT Documents

CC115LRGPT datasheets or manufacturer documentation.

Datasheet: CC115LRGPT Datasheet (PDF)

CC115LRGPT Schematic Symbol & PCB Footprint

The CC115LRGPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.