
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-80(12x12) | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 5V | |
| Sampling Rate | 250MHz | |
| Features | Input buffer | |
| number of channels | 1 | |
| differential input | Yes | |
| Resolution (Bits) | 13 | |
| Interface | Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS5444MPFPEP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-80(12x12) | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 5V | |
| Sampling Rate | 250MHz | |
| Features | Input buffer | |
| number of channels | 1 | |
| differential input | Yes | |
| Resolution (Bits) | 13 | |
| Interface | Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS5444MPFPEP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS5444MPFPEP datasheets or manufacturer documentation.
Datasheet: ADS5444MPFPEP Datasheet (PDF)
The ADS5444MPFPEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.