Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TLC6983RRFR
TLC6983RRFR - 1
TLC6983RRFR - 2
TLC6983RRFR - 3
Extended1/3
* Images are for reference only
TLC6983RRFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC6983RRFR
JLCPCB Part #
C2868258
Package
VQFN-76(9x9)
Description
-40℃~+85℃ 160MHz 2.5V~5.5V Built-in display RAM、PWM dimming、Cascadable function SPI VQFN-76(9x9) Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTexas Instruments
PackageVQFN-76(9x9)
Clock Frequency160MHz
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Quiescent Current3.9mA
FeaturesBuilt-in display RAM、PWM dimming、Cascadable function
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. TLC6983RRFR
TLC6983RRFR

* Images are for reference only

TLC6983RRFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC6983RRFR
JLCPCB Part #
C2868258
Package
VQFN-76(9x9)
Description
-40℃~+85℃ 160MHz 2.5V~5.5V Built-in display RAM、PWM dimming、Cascadable function SPI VQFN-76(9x9) Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC6983RRFR

* Images are for reference only

TLC6983RRFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC6983RRFR
JLCPCB Part #
C2868258
Package
VQFN-76(9x9)
Description
-40℃~+85℃ 160MHz 2.5V~5.5V Built-in display RAM、PWM dimming、Cascadable function SPI VQFN-76(9x9) Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC6983RRFR Specifications

TLC6983RRFR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTexas Instruments
PackageVQFN-76(9x9)
Clock Frequency160MHz
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Quiescent Current3.9mA
FeaturesBuilt-in display RAM、PWM dimming、Cascadable function
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC6983RRFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC6983RRFR Documents

TLC6983RRFR datasheets or manufacturer documentation.

Datasheet: TLC6983RRFR Datasheet (PDF)

TLC6983RRFR Schematic Symbol & PCB Footprint

The TLC6983RRFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.