


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | TQFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Ethernet Transceiver | |
| Data Rate | 1Gbit/s | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Features | Cable diagnostics、Built-in temperature sensor | |
| MAC Interface | RGMII | |
| Ethernet Speed Standards | 1000BASE-T1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DP83TG720RWRHARQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | TQFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Ethernet Transceiver | |
| Data Rate | 1Gbit/s | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Features | Cable diagnostics、Built-in temperature sensor | |
| MAC Interface | RGMII | |
| Ethernet Speed Standards | 1000BASE-T1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DP83TG720RWRHARQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DP83TG720RWRHARQ1 datasheets or manufacturer documentation.
Datasheet: DP83TG720RWRHARQ1 Datasheet (PDF)
The DP83TG720RWRHARQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.