Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC28782ARTWR
UCC28782ARTWR
Extended
* Images are for reference only
UCC28782ARTWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC28782ARTWR
JLCPCB Part #
C2868105
Package
WQFN-24-EP(4x4)
Description
-40℃~+140℃ 1.5MHz 14V~34V Flyback Isolation Light load efficient mode、X-capacitor discharge、EMI optimization (spread spectrum) Primary-side feedback WQFN-24-EP(4x4) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageWQFN-24-EP(4x4)
Operating Temperature-40℃~+140℃
Frequency - Switching1.5MHz
Voltage - Supply14V~34V
Feedback SystemPrimary-side feedback
IsolationIsolation
FeaturesLight load efficient mode、X-capacitor discharge、EMI optimization (spread spectrum)
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC28782ARTWR
UCC28782ARTWR

* Images are for reference only

UCC28782ARTWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28782ARTWR
JLCPCB Part #
C2868105
Package
WQFN-24-EP(4x4)
Description
-40℃~+140℃ 1.5MHz 14V~34V Flyback Isolation Light load efficient mode、X-capacitor discharge、EMI optimization (spread spectrum) Primary-side feedback WQFN-24-EP(4x4) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28782ARTWR

* Images are for reference only

UCC28782ARTWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28782ARTWR
JLCPCB Part #
C2868105
Package
WQFN-24-EP(4x4)
Description
-40℃~+140℃ 1.5MHz 14V~34V Flyback Isolation Light load efficient mode、X-capacitor discharge、EMI optimization (spread spectrum) Primary-side feedback WQFN-24-EP(4x4) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28782ARTWR Specifications

UCC28782ARTWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageWQFN-24-EP(4x4)
Operating Temperature-40℃~+140℃
Frequency - Switching1.5MHz
Voltage - Supply14V~34V
Feedback SystemPrimary-side feedback
IsolationIsolation
FeaturesLight load efficient mode、X-capacitor discharge、EMI optimization (spread spectrum)
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28782ARTWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC28782ARTWR Schematic Symbol & PCB Footprint

The UCC28782ARTWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.