Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. UC2906DWTR
UC2906DWTR - 1
UC2906DWTR - 2
UC2906DWTR - 3
Extended1/3
* Images are for reference only
UC2906DWTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2906DWTR
JLCPCB Part #
C2868099
Package
SOIC-16-300mil
Description
-40℃~+70℃ 1.6mA 5V~40V Charging IC Lead-Acid Battery Not supported Not supported SOIC-16-300mil Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Supply Current (Iq)1.6mA
Operating Temperature-40℃~+70℃
Type of BatteryLead-Acid Battery
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply5V~40V
FeaturesConstant current charging、Trickle charging、Automatic recharge、Charge termination
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. UC2906DWTR
UC2906DWTR

* Images are for reference only

UC2906DWTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2906DWTR
JLCPCB Part #
C2868099
Package
SOIC-16-300mil
Description
-40℃~+70℃ 1.6mA 5V~40V Charging IC Lead-Acid Battery Not supported Not supported SOIC-16-300mil Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2906DWTR

* Images are for reference only

UC2906DWTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2906DWTR
JLCPCB Part #
C2868099
Package
SOIC-16-300mil
Description
-40℃~+70℃ 1.6mA 5V~40V Charging IC Lead-Acid Battery Not supported Not supported SOIC-16-300mil Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2906DWTR Specifications

UC2906DWTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Supply Current (Iq)1.6mA
Operating Temperature-40℃~+70℃
Type of BatteryLead-Acid Battery
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply5V~40V
FeaturesConstant current charging、Trickle charging、Automatic recharge、Charge termination
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2906DWTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2906DWTR Documents

UC2906DWTR datasheets or manufacturer documentation.

Datasheet: UC2906DWTR Datasheet (PDF)

UC2906DWTR Schematic Symbol & PCB Footprint

The UC2906DWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.