Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS9226IRHBT
ADS9226IRHBT - 1
ADS9226IRHBT - 2
ADS9226IRHBT - 3
Extended1/3
* Images are for reference only
ADS9226IRHBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS9226IRHBT
JLCPCB Part #
C2868067
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 16 2 2.048MHz 2.75LSB 4V~5.5V SPI Simultaneous sampling VQFN-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Operating Temperature-40℃~+125℃
Programmable GainNot supported
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio90.8dB
Integral non - linearity2.75LSB
Voltage - Supply4V~5.5V
Quiescent Current (Iq)9mA
ADC architectureSAR
Sampling Rate2.048MHz
FeaturesSimultaneous sampling
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS9226IRHBT
ADS9226IRHBT

* Images are for reference only

ADS9226IRHBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS9226IRHBT
JLCPCB Part #
C2868067
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 16 2 2.048MHz 2.75LSB 4V~5.5V SPI Simultaneous sampling VQFN-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS9226IRHBT

* Images are for reference only

ADS9226IRHBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS9226IRHBT
JLCPCB Part #
C2868067
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 16 2 2.048MHz 2.75LSB 4V~5.5V SPI Simultaneous sampling VQFN-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS9226IRHBT Specifications

ADS9226IRHBT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Operating Temperature-40℃~+125℃
Programmable GainNot supported
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio90.8dB
Integral non - linearity2.75LSB
Voltage - Supply4V~5.5V
Quiescent Current (Iq)9mA
ADC architectureSAR
Sampling Rate2.048MHz
FeaturesSimultaneous sampling
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS9226IRHBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS9226IRHBT Documents

ADS9226IRHBT datasheets or manufacturer documentation.

Datasheet: ADS9226IRHBT Datasheet (PDF)

ADS9226IRHBT Schematic Symbol & PCB Footprint

The ADS9226IRHBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.