


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Texas Instruments | |
| Package | HVQFN-40-EP(6x6) | |
| Operating Temperature | -55℃~+125℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 9V~75V | |
| Features | Interleaved conduction protection、Soft switching | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 20uA | |
| Interface | PWM、SPI | |
| Peak Current | 1A、2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV8353SMRTAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Texas Instruments | |
| Package | HVQFN-40-EP(6x6) | |
| Operating Temperature | -55℃~+125℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 9V~75V | |
| Features | Interleaved conduction protection、Soft switching | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 20uA | |
| Interface | PWM、SPI | |
| Peak Current | 1A、2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8353SMRTAT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV8353SMRTAT datasheets or manufacturer documentation.
Datasheet: DRV8353SMRTAT Datasheet (PDF)
The DRV8353SMRTAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.